
IR11-21C/TR8 | |
|---|---|
DigiKey Part Number | 1080-1350-2-ND - Tape & Reel (TR) 1080-1350-1-ND - Cut Tape (CT) 1080-1350-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IR11-21C/TR8 |
Description | EMITTER IR 940NM 65MA 1206 |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.2V 65mA 0.5mW/sr @ 20mA 100° 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 65mA | |
Radiant Intensity (Ie) Min @ If | 0.5mW/sr @ 20mA | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Viewing Angle | 100° | |
Orientation | Top View | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,22900 € | 2,29 € |
| 100 | 0,16320 € | 16,32 € |
| 500 | 0,13316 € | 66,58 € |
| 1.000 | 0,12328 € | 123,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11053 € | 331,59 € |
| 6.000 | 0,10403 € | 624,18 € |
| 9.000 | 0,10069 € | 906,21 € |
| 15.000 | 0,09692 € | 1.453,80 € |
| 21.000 | 0,09467 € | 1.988,07 € |
| 30.000 | 0,09319 € | 2.795,70 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |





