
AN220209-01C | |
|---|---|
DigiKey Part Number | 3228-AN220209-01C-ND |
Manufacturer | |
Manufacturer Product Number | AN220209-01C |
Description | RF ANT OMNI 400-900MHZ SMA |
Customer Reference | |
Detailed Description | RF ANTENNA 5G, IoT, ISM, LTE, RFID PCB Trace SMA Male Screw Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sevskiy GmbH | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | UHF | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 650MHz | |
Frequency Range | 400MHz ~ 900MHz | |
Antenna Type | PCB Trace | |
Number of Bands | 1 | |
VSWR | 2.61 | |
Return Loss | -7dB | |
Gain | 1.5dBi | |
Power - Max | 5 W | |
Features | Cable - 250mm | |
Termination | SMA Male | |
Mounting Type | Screw Mount | |
Height (Max) | 0.039" (1.00mm) | |
Applications | 5G, IoT, ISM, LTE, RFID |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,58000 € | 21,58 € |
| 10 | 20,87100 € | 208,71 € |
| 50 | 20,18240 € | 1.009,12 € |
| 100 | 19,51630 € | 1.951,63 € |
| 500 | 18,87230 € | 9.436,15 € |
| 1.000 | 18,24951 € | 18.249,51 € |
| 5.000 | 17,64727 € | 88.236,35 € |
| 10.000 | 17,06490 € | 170.649,00 € |
| 50.000 | 16,50175 € | 825.087,50 € |
| Unit Price without VAT: | 21,58000 € |
|---|---|
| Unit Price with VAT: | 25,68020 € |



