
AN220208-01C | |
|---|---|
DigiKey Part Number | 3228-AN220208-01C-ND |
Manufacturer | |
Manufacturer Product Number | AN220208-01C |
Description | RF ANT DIRECTED LOW BAND SMA |
Customer Reference | |
Detailed Description | RF ANTENNA 5G, IoT, ISM, LTE, RFID Log-Periodic SMA Male Screw Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sevskiy GmbH | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | UHF | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 690MHz | |
Frequency Range | 370MHz ~ 1GHz | |
Antenna Type | Log-Periodic | |
Number of Bands | 1 | |
VSWR | 1.92 | |
Return Loss | -10dB | |
Gain | 5dBi | |
Power - Max | 5 W | |
Features | Cable - 170mm | |
Termination | SMA Male | |
Mounting Type | Screw Mount | |
Height (Max) | 0.063" (1.60mm) | |
Applications | 5G, IoT, ISM, LTE, RFID |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,09000 € | 69,09 € |
| 10 | 66,80700 € | 668,07 € |
| 50 | 64,60260 € | 3.230,13 € |
| 100 | 62,47060 € | 6.247,06 € |
| 500 | 60,40902 € | 30.204,51 € |
| 1.000 | 58,41552 € | 58.415,52 € |
| 5.000 | 56,48780 € | 282.439,00 € |
| 10.000 | 54,62371 € | 546.237,10 € |
| 50.000 | 52,82112 € | 2.641.056,00 € |
| Unit Price without VAT: | 69,09000 € |
|---|---|
| Unit Price with VAT: | 82,21710 € |






