
AN050201-01C-180-MHF1 | |
|---|---|
DigiKey Part Number | 3228-AN050201-01C-180-MHF1-ND |
Manufacturer | |
Manufacturer Product Number | AN050201-01C-180-MHF1 |
Description | RF ANT 433MHZ/868MHZ/5.8GHZ PCB |
Customer Reference | |
Detailed Description | RF ANTENNA IoT, ISM, LP-WAN, RFID, Smart Meters, WiFi 5 PCB Trace U.FL (UMCC), I-PEX MHF1 Adhesive, Bracket |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sevskiy GmbH | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM, Lora | |
Frequency Group | UHF (300MHz ~ 1GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 433.92MHz, 866.5MHz, 5.5375GHz | |
Frequency Range | 433.05MHz ~ 434.79MHz, 863MHz ~ 870MHz, 5.15GHz ~ 5.925GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 3 | |
VSWR | 1.79, 2.1, 2.62 | |
Return Loss | -11dB, -9dB, -7dB | |
Gain | -1dBi, 0.6dBi, 3.8dBi | |
Power - Max | 10 W | |
Features | Cable - 180mm | |
Termination | U.FL (UMCC), I-PEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Adhesive, Bracket | |
Height (Max) | 0.039" (1.00mm) | |
Applications | IoT, ISM, LP-WAN, RFID, Smart Meters, WiFi 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,93000 € | 2,93 € |
| 10 | 2,81700 € | 28,17 € |
| 50 | 2,70940 € | 135,47 € |
| 100 | 2,60640 € | 260,64 € |
| 500 | 2,50734 € | 1.253,67 € |
| 1.000 | 2,41205 € | 2.412,05 € |
| 5.000 | 2,32039 € | 11.601,95 € |
| 10.000 | 2,23222 € | 22.322,20 € |
| 50.000 | 2,14738 € | 107.369,00 € |
| Unit Price without VAT: | 2,93000 € |
|---|---|
| Unit Price with VAT: | 3,48670 € |




