


SRFI028-100 | |
|---|---|
DigiKey Part Number | 627-SRFI028-100-ND |
Manufacturer | |
Manufacturer Product Number | SRFI028-100 |
Description | INCA 433MHZ ANTENNA - 100MM CABL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM PCB Trace U.FL (UMCC), I-PEX MHF Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Antenova | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 433MHz | |
Frequency Range | 432MHz ~ 434MHz | |
Antenna Type | PCB Trace | |
Number of Bands | 1 | |
VSWR | 1.6 | |
Return Loss | -11dB | |
Gain | 2.8dBi | |
Features | Cable - 100mm | |
Termination | U.FL (UMCC), I-PEX MHF | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.006" (0.15mm) | |
Applications | ISM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,72000 € | 4,72 € |
| 10 | 3,60800 € | 36,08 € |
| 25 | 3,32920 € | 83,23 € |
| 200 | 2,90985 € | 581,97 € |
| 400 | 2,81630 € | 1.126,52 € |
| 600 | 2,76943 € | 1.661,66 € |
| 1.000 | 2,71750 € | 2.717,50 € |
| 2.600 | 2,63831 € | 6.859,61 € |
| Unit Price without VAT: | 4,72000 € |
|---|---|
| Unit Price with VAT: | 5,61680 € |




