


WM094I,BK | |
|---|---|
DigiKey Part Number | SRW094-WIB-ND |
Manufacturer | |
Manufacturer Product Number | WM094I,BK |
Description | BOX ABS BLACK 9.5"L X 6.34"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Cover Included 9.500" L x 6.340" W (241.30mm x 161.04mm) X 2.600" (66.04mm) |
Datasheet | Datasheet |
Category | Design Cover Included |
Mfr | Material |
Series | Color Black |
Packaging Bulk | Thickness 0.100" (2.54mm) |
Part Status Active | Features Mounting Flange, PCB Supports, Wall Mount |
Container Type Box | Ratings |
Size / Dimension 9.500" L x 6.340" W (241.30mm x 161.04mm) | Material Flammability Rating UL94 HB |
Height 2.600" (66.04mm) | Shipping Info Shipped from DigiKey |
Area (L x W) 60.2in² (388cm²) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,11000 € | 21,11 € |
| 5 | 17,65600 € | 88,28 € |
| 10 | 16,35000 € | 163,50 € |
| 25 | 14,77040 € | 369,26 € |
| 50 | 13,67820 € | 683,91 € |
| 100 | 12,66670 € | 1.266,67 € |
| 250 | 11,44320 € | 2.860,80 € |
| 500 | 10,59636 € | 5.298,18 € |
| Unit Price without VAT: | 21,11000 € |
|---|---|
| Unit Price with VAT: | 25,12090 € |



