


WM094I,AL | |
|---|---|
DigiKey Part Number | SRW094-WIA-ND |
Manufacturer | |
Manufacturer Product Number | WM094I,AL |
Description | BOX ABS ALMOND 9.5"L X 6.34"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Almond Cover Included 9.500" L x 6.340" W (241.30mm x 161.04mm) X 2.600" (66.04mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 9.500" L x 6.340" W (241.30mm x 161.04mm) | |
Height | 2.600" (66.04mm) | |
Area (L x W) | 60.2in² (388cm²) | |
Design | Cover Included | |
Material | ||
Color | Almond | |
Thickness | 0.100" (2.54mm) | |
Features | Mounting Flange, PCB Supports, Wall Mount | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,96000 € | 20,96 € |
| Unit Price without VAT: | 20,96000 € |
|---|---|
| Unit Price with VAT: | 24,94240 € |



