
WM032C,GY | |
|---|---|
DigiKey Part Number | SRW032-CG-ND |
Manufacturer | |
Manufacturer Product Number | WM032C,GY |
Description | BOX PLASTIC 4.38"L X 3.25"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Gray, Clear Cover/Door Cover Included 4.380" L x 3.250" W (111.25mm x 82.55mm) X 1.600" (40.64mm) |
Datasheet | Datasheet |
Category | Design Cover Included |
Mfr | Material |
Series | Color Gray, Clear Cover/Door |
Packaging Bulk | Thickness 0.100" (2.54mm) |
Part Status Active | Features Mounting Flange, PCB Supports, Wall Mount |
Container Type Box | Ratings |
Size / Dimension 4.380" L x 3.250" W (111.25mm x 82.55mm) | Shipping Info Shipped from DigiKey |
Height 1.600" (40.64mm) | Weight 0.204 lb (92.53 g) |
Area (L x W) 14.2in² (92cm²) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,73000 € | 12,73 € |
| 5 | 10,64600 € | 53,23 € |
| 10 | 9,85600 € | 98,56 € |
| 25 | 8,90400 € | 222,60 € |
| 50 | 8,24520 € | 412,26 € |
| 100 | 7,63550 € | 763,55 € |
| 250 | 6,89816 € | 1.724,54 € |
| 500 | 6,38796 € | 3.193,98 € |
| 1.000 | 5,91535 € | 5.915,35 € |
| Unit Price without VAT: | 12,73000 € |
|---|---|
| Unit Price with VAT: | 15,14870 € |



