
WM032C,BK | |
|---|---|
DigiKey Part Number | SRW032-CB-ND |
Manufacturer | |
Manufacturer Product Number | WM032C,BK |
Description | BOX PLAS BLK/CLR 4.38"L X 3.25"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Black, Clear Cover/Door Cover Included 4.380" L x 3.250" W (111.25mm x 82.55mm) X 1.600" (40.64mm) |
Datasheet | Datasheet |
Category | Design Cover Included |
Mfr | Material |
Series | Color Black, Clear Cover/Door |
Packaging Bulk | Thickness 0.100" (2.54mm) |
Part Status Active | Features Mounting Flange, PCB Supports, Wall Mount |
Container Type Box | Ratings |
Size / Dimension 4.380" L x 3.250" W (111.25mm x 82.55mm) | Shipping Info Shipped from DigiKey |
Height 1.600" (40.64mm) | Weight 0.204 lb (92.53 g) |
Area (L x W) 14.2in² (92cm²) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,48000 € | 12,48 € |
| Unit Price without VAT: | 12,48000 € |
|---|---|
| Unit Price with VAT: | 14,85120 € |



