


I342HS,TCBC | |
|---|---|
DigiKey Part Number | SR342HS-TCBC-ND |
Manufacturer | |
Manufacturer Product Number | I342HS,TCBC |
Description | BOX PLAS CLR 11.750"L X 9.980"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Clear Hinged Door, Lid 11.750" L x 9.980" W (298.45mm x 253.49mm) X 5.460" (138.68mm) |
Datasheet | Datasheet |
EDA/CAD Models | I342HS,TCBC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 11.750" L x 9.980" W (298.45mm x 253.49mm) | |
Height | 5.460" (138.68mm) | |
Area (L x W) | 117in² (755cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Clear | |
Thickness | - | |
Features | Mounting Flange, PCB Supports, Watertight | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,76000 € | 87,76 € |
| 5 | 73,42400 € | 367,12 € |
| 10 | 67,99400 € | 679,94 € |
| 25 | 61,42440 € | 1.535,61 € |
| 50 | 56,87720 € | 2.843,86 € |
| 100 | 52,66390 € | 5.266,39 € |
| Unit Price without VAT: | 87,76000 € |
|---|---|
| Unit Price with VAT: | 104,43440 € |


