


I352HL,TCBC | |
|---|---|
DigiKey Part Number | SR352HL-TCBC-ND |
Manufacturer | |
Manufacturer Product Number | I352HL,TCBC |
Description | BOX PLSTC CLR 11.71"L X 10.21"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Clear Hinged Door, Lid 11.710" L x 10.210" W (297.43mm x 259.33mm) X 7.460" (189.48mm) |
Datasheet | Datasheet |
EDA/CAD Models | I352HL,TCBC Models |
Category | Design Hinged Door, Lid |
Mfr | Material |
Series | Color Clear |
Packaging Box | Thickness 0.320" (8.13mm) |
Part Status Active | Features Mounting Flange, PCB Supports |
Container Type Box | Ratings |
Size / Dimension 11.710" L x 10.210" W (297.43mm x 259.33mm) | Material Flammability Rating UL94 V-0 |
Height 7.460" (189.48mm) | Shipping Info Shipped from DigiKey |
Area (L x W) 120in² (774cm²) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,64000 € | 88,64 € |
| 5 | 74,15400 € | 370,77 € |
| 10 | 68,66900 € | 686,69 € |
| 25 | 62,22160 € | 1.555,54 € |
| Unit Price without VAT: | 88,64000 € |
|---|---|
| Unit Price with VAT: | 105,48160 € |



