Key FOB Plastic, ABS Gray Hand Held, Split Sides 2.530" L x 1.730" W (64.26mm x 43.94mm) X 0.650" (16.51mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA4B3,GY

DigiKey Part Number
SRCA4-3G-ND
Manufacturer
Manufacturer Product Number
CA4B3,GY
Description
KEY FOB ABS GRAY 2.53"L X 1.73"W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Key FOB Plastic, ABS Gray Hand Held, Split Sides 2.530" L x 1.730" W (64.26mm x 43.94mm) X 0.650" (16.51mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Design
Hand Held, Split Sides
Mfr
Material
Series
Color
Gray
Packaging
Box
Features
Buttons - 3
Part Status
Active
Ratings
Container Type
Key FOB
Material Flammability Rating
UL94 HB
Size / Dimension
2.530" L x 1.730" W (64.26mm x 43.94mm)
Shipping Info
Shipped from DigiKey
Height
0.650" (16.51mm)
Weight
0.018 lb (8.16 g)
Area (L x W)
4.38in² (28.3cm²)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
19,40000 €9,40 €
Manufacturers Standard Package
Unit Price without VAT:9,40000 €
Unit Price with VAT:11,18600 €
Alternate Color
KEY FOB ABS BLK 2.53"L X 1.73"W
In-Stock: 207
Unit Price: 9,85000 €
KEY FOB ABS AMD 2.53"L X 1.73"W
In-Stock: 0
Unit Price: 9,40000 €