


CA4B3,BK | |
|---|---|
DigiKey Part Number | SRCA4-3B-ND |
Manufacturer | |
Manufacturer Product Number | CA4B3,BK |
Description | KEY FOB ABS BLK 2.53"L X 1.73"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Key FOB Plastic, ABS Black Hand Held, Split Sides 2.530" L x 1.730" W (64.26mm x 43.94mm) X 0.650" (16.51mm) |
Datasheet | Datasheet |
Category | Design Hand Held, Split Sides |
Mfr | Material |
Series | Color Black |
Packaging Box | Features Buttons - 3 |
Part Status Active | Ratings |
Container Type Key FOB | Material Flammability Rating UL94 HB |
Size / Dimension 2.530" L x 1.730" W (64.26mm x 43.94mm) | Shipping Info Shipped from DigiKey |
Height 0.650" (16.51mm) | Weight 0.018 lb (8.16 g) |
Area (L x W) 4.38in² (28.3cm²) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,85000 € | 9,85 € |
| 5 | 8,23400 € | 41,17 € |
| 10 | 7,62400 € | 76,24 € |
| 25 | 6,88680 € | 172,17 € |
| 50 | 6,37720 € | 318,86 € |
| 100 | 5,90560 € | 590,56 € |
| 250 | 5,33528 € | 1.333,82 € |
| 500 | 4,94076 € | 2.470,38 € |
| 1.000 | 4,57530 € | 4.575,30 € |
| Unit Price without VAT: | 9,85000 € |
|---|---|
| Unit Price with VAT: | 11,72150 € |



