
C4KH,GY | |
|---|---|
DigiKey Part Number | SCR4KHG-ND |
Manufacturer | |
Manufacturer Product Number | C4KH,GY |
Description | BOX ABS GRAY 2.13"L X 1.38"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Gray Hand Held, Split Sides 2.130" L x 1.380" W (54.10mm x 35.05mm) X 0.580" (14.73mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 2.130" L x 1.380" W (54.10mm x 35.05mm) | |
Height | 0.580" (14.73mm) | |
Area (L x W) | 2.94in² (19.0cm²) | |
Design | Hand Held, Split Sides | |
Material | ||
Color | Gray | |
Thickness | 0.060" (1.52mm) | |
Features | Key Holder | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.023 lb (10.43 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,13000 € | 6,13 € |
| Unit Price without VAT: | 6,13000 € |
|---|---|
| Unit Price with VAT: | 7,29470 € |





