
C4KH,AL | |
|---|---|
DigiKey Part Number | SCR4KHA-ND |
Manufacturer | |
Manufacturer Product Number | C4KH,AL |
Description | BOX ABS ALMOND 2.13"L X 1.38"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Almond Hand Held, Split Sides 2.130" L x 1.380" W (54.10mm x 35.05mm) X 0.580" (14.73mm) |
Category | Material |
Mfr | Color Almond |
Series | Thickness 0.060" (1.52mm) |
Packaging Bulk | Features Key Holder |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL94 HB |
Size / Dimension 2.130" L x 1.380" W (54.10mm x 35.05mm) | Shipping Info Shipped from DigiKey |
Height 0.580" (14.73mm) | Weight 0.023 lb (10.43 g) |
Area (L x W) 2.94in² (19.0cm²) | Base Product Number |
Design Hand Held, Split Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,05000 € | 6,05 € |
| Unit Price without VAT: | 6,05000 € |
|---|---|
| Unit Price with VAT: | 7,19950 € |





