Breadboard, Prepunched Insulating Non-Plated Through Hole (NPTH) 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

350

DigiKey Part Number
SR350-ND
Manufacturer
Manufacturer Product Number
350
Description
BREADBRD PREPUNCHED INSULAT NPTH
Customer Reference
Detailed Description
Breadboard, Prepunched Insulating Non-Plated Through Hole (NPTH) 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Plating
Non-Plated Through Hole (NPTH)
Manufacturer
Serpac
Pitch
0.100" (2.54mm)
Packaging
Bulk
Hole Diameter
0.038" (0.97mm)
Part Status
Obsolete
Size / Dimension
5.25" L x 2.50" W (133.4mm x 63.5mm)
Proto Board Type
Breadboard, Prepunched Insulating
Board Thickness
0.062" (1.57mm) 1/16"
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.