




051,BK | |
|---|---|
DigiKey Part Number | SR051B-ND |
Manufacturer | |
Manufacturer Product Number | 051,BK |
Description | BOX ABS BLACK 5.62"L X 3.25"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Cover Included, Hand Held 5.620" L x 3.250" W (142.75mm x 82.55mm) X 0.900" (22.86mm) |
Datasheet | Datasheet |
EDA/CAD Models | 051,BK Models |
Category | Material |
Mfr | Color Black |
Series | Thickness 0.100" (2.54mm) |
Packaging Bulk | Features PCB Supports |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL94 HB |
Size / Dimension 5.620" L x 3.250" W (142.75mm x 82.55mm) | Shipping Info Shipped from DigiKey |
Height 0.900" (22.86mm) | Weight 0.187 lb (84.82 g) |
Area (L x W) 18.3in² (118cm²) | Base Product Number |
Design Cover Included, Hand Held |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,09000 € | 10,09 € |
| 5 | 8,43400 € | 42,17 € |
| 10 | 7,80900 € | 78,09 € |
| 25 | 7,05360 € | 176,34 € |
| 50 | 6,53180 € | 326,59 € |
| 100 | 6,04880 € | 604,88 € |
| 250 | 5,46468 € | 1.366,17 € |
| 500 | 5,06056 € | 2.530,28 € |
| 1.000 | 4,68625 € | 4.686,25 € |
| Unit Price without VAT: | 10,09000 € |
|---|---|
| Unit Price with VAT: | 12,00710 € |






