Box Plastic, ABS Gray Cover Included, Hand Held 9.500" L x 6.340" W (241.30mm x 161.04mm) X 2.400" (60.96mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Plastic, ABS Gray Cover Included, Hand Held 9.500" L x 6.340" W (241.30mm x 161.04mm) X 2.400" (60.96mm)
094I,GY

094I,GY

DigiKey Part Number
SR094-IG-ND
Manufacturer
Manufacturer Product Number
094I,GY
Description
BOX ABS GRAY 9.5"L X 6.34"W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Box Plastic, ABS Gray Cover Included, Hand Held 9.500" L x 6.340" W (241.30mm x 161.04mm) X 2.400" (60.96mm)
Datasheet
 Datasheet
EDA/CAD Models
094I,GY Models
Product Attributes
Filter Similar Products
Category
Material
Mfr
Color
Gray
Series
Thickness
0.100" (2.54mm)
Packaging
Bulk
Features
PCB Supports
Part Status
Active
Ratings
Container Type
Box
Material Flammability Rating
UL94 HB
Size / Dimension
9.500" L x 6.340" W (241.30mm x 161.04mm)
Shipping Info
Shipped from DigiKey
Height
2.400" (60.96mm)
Weight
0.69 lb (312.98 g)
Area (L x W)
60.2in² (388cm²)
Base Product Number
Design
Cover Included, Hand Held
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
119,99000 €19,99 €
Manufacturers Standard Package
Unit Price without VAT:19,99000 €
Unit Price with VAT:23,78810 €
Alternate Color
BOX ABS ALMOND 9.5"L X 6.34"W
In-Stock: 0
Unit Price: 19,99000 €
BOX ABS BLACK 9.5"L X 6.34"W
In-Stock: 4
Unit Price: 20,38000 €