




094I,BK | |
|---|---|
DigiKey Part Number | SR094-IB-ND |
Manufacturer | |
Manufacturer Product Number | 094I,BK |
Description | BOX ABS BLACK 9.5"L X 6.34"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Cover Included, Hand Held 9.500" L x 6.340" W (241.30mm x 161.04mm) X 2.400" (60.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 094I,BK Models |
Category | Material |
Mfr | Color Black |
Series | Thickness 0.100" (2.54mm) |
Packaging Bulk | Features PCB Supports |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL94 HB |
Size / Dimension 9.500" L x 6.340" W (241.30mm x 161.04mm) | Shipping Info Shipped from DigiKey |
Height 2.400" (60.96mm) | Weight 0.69 lb (312.98 g) |
Area (L x W) 60.2in² (388cm²) | Base Product Number |
Design Cover Included, Hand Held |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,38000 € | 20,38 € |
| 5 | 17,04600 € | 85,23 € |
| 10 | 15,78600 € | 157,86 € |
| 25 | 14,26080 € | 356,52 € |
| 50 | 13,20640 € | 660,32 € |
| 100 | 12,22980 € | 1.222,98 € |
| 250 | 11,04848 € | 2.762,12 € |
| 500 | 10,23092 € | 5.115,46 € |
| Unit Price without VAT: | 20,38000 € |
|---|---|
| Unit Price with VAT: | 24,25220 € |



