


052C,GY | |
|---|---|
DigiKey Part Number | SR052-CG-ND |
Manufacturer | |
Manufacturer Product Number | 052C,GY |
Description | BOX PLASTIC 5.62"L X 3.25"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Gray, Clear Cover/Door Cover Included, Hand Held 5.620" L x 3.250" W (142.75mm x 82.55mm) X 1.400" (35.56mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 5.620" L x 3.250" W (142.75mm x 82.55mm) | |
Height | 1.400" (35.56mm) | |
Area (L x W) | 18.3in² (118cm²) | |
Design | Cover Included, Hand Held | |
Material | ||
Color | Gray, Clear Cover/Door | |
Thickness | 0.100" (2.54mm) | |
Features | PCB Supports | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.22 lb (99.79 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,21000 € | 11,21 € |
| Unit Price without VAT: | 11,21000 € |
|---|---|
| Unit Price with VAT: | 13,33990 € |



