


052C,BK | |
|---|---|
DigiKey Part Number | SR052-CB-ND |
Manufacturer | |
Manufacturer Product Number | 052C,BK |
Description | BOX PLAS BLK/CLR 5.62"L X 3.25"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Black, Clear Cover/Door Cover Included, Hand Held 5.620" L x 3.250" W (142.75mm x 82.55mm) X 1.400" (35.56mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 5.620" L x 3.250" W (142.75mm x 82.55mm) | |
Height | 1.400" (35.56mm) | |
Area (L x W) | 18.3in² (118cm²) | |
Design | Cover Included, Hand Held | |
Material | ||
Color | Black, Clear Cover/Door | |
Thickness | 0.100" (2.54mm) | |
Features | PCB Supports | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.22 lb (99.79 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,43000 € | 11,43 € |
| 5 | 9,55800 € | 47,79 € |
| 10 | 8,85000 € | 88,50 € |
| 25 | 7,99400 € | 199,85 € |
| 50 | 7,40280 € | 370,14 € |
| 100 | 6,85520 € | 685,52 € |
| 250 | 6,19324 € | 1.548,31 € |
| 500 | 5,73520 € | 2.867,60 € |
| 1.000 | 5,31092 € | 5.310,92 € |
| Unit Price without VAT: | 11,43000 € |
|---|---|
| Unit Price with VAT: | 13,60170 € |



