
CB410L-STK | |
|---|---|
DigiKey Part Number | 2972-CB410L-STK-ND |
Manufacturer | |
Manufacturer Product Number | CB410L-STK |
Description | LTE CAT-4 STARTER KIT BASED ON S |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | CB410L - Cellular Transceiver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sequans Communications | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cellular | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | CB410L | |
Note | - | |
RF Type | Cellular | |
RF Frequency | - | |
Function | Transceiver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 217,72000 € | 217,72 € |
| Unit Price without VAT: | 217,72000 € |
|---|---|
| Unit Price with VAT: | 259,08680 € |


