
CB410L | |
|---|---|
DigiKey Part Number | 2972-CB410LTR-ND - Tape & Reel (TR) 2972-CB410LCT-ND - Cut Tape (CT) 2972-CB410LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CB410L |
Description | RF TXRX MODULE CELL SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cellular LTE Transceiver Module 3.5GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Category | Power - Output 23dBm |
Mfr | Serial Interfaces GPIO, UART, USB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Antenna Type Antenna Not Included |
Part Status Active | Utilized IC / Part SQN3242 |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
RF Family/Standard Cellular | Operating Temperature -40°C ~ 85°C |
Protocol | Package / Case 80-SMD Module |
Frequency 3.5GHz | Base Product Number |
Data Rate 100Mbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,20000 € | 55,20 € |
| 10 | 48,43500 € | 484,35 € |
| 25 | 46,09280 € | 1.152,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 42,88480 € | 4.288,48 € |
| 200 | 41,42100 € | 8.284,20 € |
| Unit Price without VAT: | 55,20000 € |
|---|---|
| Unit Price with VAT: | 65,68800 € |

