
SEN_00058 | |
|---|---|
DigiKey Part Number | 4754-SEN_00058-ND |
Manufacturer | |
Manufacturer Product Number | SEN_00058 |
Description | MINIATURE 3000PSI SENSOR 100C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 3000.00PSI (20684.27kPa) Absolute Male - 10-32 UNF - Short (004) 0 mV ~ 100 mV (5V) Cylinder, Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SENSORADE SA | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Applications | Industrial Automation, Aeronautics | |
Pressure Type | Absolute | |
Operating Pressure | 3000.00PSI (20684.27kPa) | |
Output Type | Analog Voltage | |
Output | 0 mV ~ 100 mV (5V) | |
Accuracy | ±0.5% | |
Voltage - Supply | 5V | |
Port Size | Male - 10-32 UNF - Short (004) | |
Port Style | Filtered, Threaded | |
Features | mV Output | |
Termination Style | Cable | |
Maximum Pressure | 9000PSI (62052.81kPa) | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | - | |
Package / Case | Cylinder, Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 967,10000 € | 4.835,50 € |
| Unit Price without VAT: | 967,10000 € |
|---|---|
| Unit Price with VAT: | 1.150,84900 € |


