SEN_00046 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


SENSORADE
In Stock: 0
Unit Price: 967,10000 €
Datasheet
Pressure Sensor 3000.00PSI (20684.27kPa) Absolute Male - 10-32 UNF - Long (001) 0 mV ~ 100 mV (5V) Cylinder, Threaded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SEN_00046

DigiKey Part Number
4754-SEN_00046-ND
Manufacturer
Manufacturer Product Number
SEN_00046
Description
MINIATURE 3000PSI SENSOR 100C
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Pressure Sensor 3000.00PSI (20684.27kPa) Absolute Male - 10-32 UNF - Long (001) 0 mV ~ 100 mV (5V) Cylinder, Threaded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SENSORADE SA
Series
Packaging
Box
Part Status
Active
Applications
Industrial Automation, Aeronautics
Pressure Type
Absolute
Operating Pressure
3000.00PSI (20684.27kPa)
Output Type
Analog Voltage
Output
0 mV ~ 100 mV (5V)
Accuracy
±0.5%
Voltage - Supply
5V
Port Size
Male - 10-32 UNF - Long (001)
Port Style
Filtered, Threaded
Features
mV Output
Termination Style
Cable
Maximum Pressure
9000PSI (62052.81kPa)
Operating Temperature
-40°C ~ 100°C
Mounting Type
-
Package / Case
Cylinder, Threaded
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
5967,10000 €4.835,50 €
Manufacturers Standard Package
Unit Price without VAT:967,10000 €
Unit Price with VAT:1.150,84900 €