Magnetoresistive Sensor Angle, Linear, Rotary External Magnet, Not Included SMD (SMT) Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AL796AMA-AE

DigiKey Part Number
5845-AL796AMA-AETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AL796AMA-AE
Description
AMR SENSOR MAG SCALE 2MM POLE LE
Customer Reference
Detailed Description
Magnetoresistive Sensor Angle, Linear, Rotary External Magnet, Not Included SMD (SMT) Tab
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Signal
Cosine, Sine
Manufacturer
Sensitec
Actuator Type
External Magnet, Not Included
Series
Resistance
2.3 kOhms
Packaging
Tape & Reel (TR)
Voltage - Supply
5V
Part Status
Active
Mounting Type
Surface Mount
For Measuring
Angle, Linear, Rotary
Termination Style
SMD (SMT) Tab
Technology
Magnetoresistive
Operating Temperature
-40°C ~ 125°C
Linear Range
0 ~ 2.00mm (0 ~ 0.08")
Package / Case
10-LFLGA
Output
Analog Voltage
Supplier Device Package
10-LGA (6x2.6)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.100
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Sensitec GmbH
FREE SHIPPING on orders of 214,18 € or more for products shipped by Sensitec GmbH
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0002,73288 €5.465,76 €
Unit Price without VAT:2,73288 €
Unit Price with VAT:3,25213 €