
AL798AMA-AE | |
|---|---|
DigiKey Part Number | 5845-AL798AMA-AETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AL798AMA-AE |
Description | AMR SENSOR MAG SCALE 1MM POLE LE |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor Angle, Linear, Rotary External Magnet, Not Included SMD (SMT) Tab |
Datasheet | Datasheet |
Category | Output Signal Cosine, Sine |
Manufacturer Sensitec | Actuator Type External Magnet, Not Included |
Series | Resistance 4.8 kOhms |
Packaging Tape & Reel (TR) | Voltage - Supply 5V |
Part Status Active | Mounting Type Surface Mount |
For Measuring Angle, Linear, Rotary | Termination Style SMD (SMT) Tab |
Technology Magnetoresistive | Operating Temperature -40°C ~ 125°C |
Output Analog Voltage | Package / Case 10-LFLGA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 3,66300 € | 36,63 € |
| 2.000 | 2,01427 € | 4.028,54 € |
| Unit Price without VAT: | 3,66300 € |
|---|---|
| Unit Price with VAT: | 4,35897 € |

