
AL780AMA-AE | |
|---|---|
DigiKey Part Number | 5845-AL780AMA-AETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AL780AMA-AE |
Description | AMR SENSOR MAG SCALE 5MM POLE LE |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor Angle, Linear, Rotary External Magnet, Not Included SMD (SMT) Tab |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensitec | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Angle, Linear, Rotary | |
Technology | Magnetoresistive | |
Linear Range | 0 ~ 5.00mm (0 ~ 0.20") | |
Output | Analog Voltage | |
Output Signal | Cosine, Sine | |
Actuator Type | External Magnet, Not Included | |
Voltage - Supply | 5V | |
Mounting Type | Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 10-LFLGA | |
Supplier Device Package | 10-LGA (6x2.6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 6,82500 € | 68,25 € |
| 2.000 | 3,75222 € | 7.504,44 € |
| Unit Price without VAT: | 6,82500 € |
|---|---|
| Unit Price with VAT: | 8,12175 € |


