Carbon Dioxide (CO2) Sensor I2C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Carbon Dioxide (CO2) Sensor I2C
STCC4 CO2 sensor evaluation kit

STCC4-D-R3

DigiKey Part Number
1649-STCC4-D-R3TR-ND - Tape & Reel (TR)
1649-STCC4-D-R3CT-ND - Cut Tape (CT)
1649-STCC4-D-R3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STCC4-D-R3
Description
SENSOR CO2 I2C
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Carbon Dioxide (CO2) Sensor I2C
Datasheet
 Datasheet
EDA/CAD Models
STCC4-D-R3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
I2C
Manufacturer
Sensirion AG
Operating Temperature
10°C ~ 40°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2.7V ~ 5.5V
Part Status
Active
Current - Supply
950µA
Type
Carbon Dioxide (CO2)
Base Product Number
Accuracy
±10%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.061
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,62000 €8,62 €
57,80000 €39,00 €
107,49400 €74,94 €
257,13040 €178,26 €
506,88140 €344,07 €
1006,65320 €665,32 €
5006,33092 €3.165,46 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5005,92844 €8.892,66 €
Manufacturers Standard Package
Unit Price without VAT:8,62000 €
Unit Price with VAT:10,25780 €