New Product
SEK-STCC4-SENSOR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SEK-STCC4-SENSOR
STCC4 CO2 sensor evaluation kit

SEK-STCC4-SENSOR

DigiKey Part Number
1649-SEK-STCC4-SENSOR-ND
Manufacturer
Manufacturer Product Number
SEK-STCC4-SENSOR
Description
EVAL BOARD FOR STCC4
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
STCC4 - Carbon Dioxide (CO2) Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensirion AG
Series
-
Packaging
Bulk
Part Status
Active
Sensor Type
Carbon Dioxide (CO2)
Sensing Range
380 ~ 32000ppm
Interface
I2C
Sensitivity
±10%
Voltage - Supply
2.7V ~ 5.5V
Embedded
Yes, MCU
Contents
Board(s)
Utilized IC / Part
STCC4
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
156,15000 €56,15 €
Manufacturers Standard Package
Unit Price without VAT:56,15000 €
Unit Price with VAT:66,81850 €