1871
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1871

DigiKey Part Number
1528-1458-ND
Manufacturer
Manufacturer Product Number
1871
Description
20MM COIN BATT BREAKOUT W/SWITCH
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Active
Proto Board Type
Connector to DIP
Package Accepted
CR2032
Number of Positions
4
Pitch
0.100" (2.54mm)
Board Thickness
0.060" (1.52mm)
Material
-
Size / Dimension
1.100" L x 1.100" W (27.94mm x 27.94mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 56
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,02000 €3,02 €
Manufacturers Standard Package
Unit Price without VAT:3,02000 €
Unit Price with VAT:3,59380 €