8-TFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-TFDFN Exposed Pad
8-TFDFN Exposed Pad
Sensirion SHT3x Humidity Sensors | Digi-Key Daily

SHT35-DIS-F2.5KS

DigiKey Part Number
1649-1067-2-ND - Tape & Reel (TR)
1649-1067-1-ND - Cut Tape (CT)
1649-1067-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SHT35-DIS-F2.5KS
Description
SENSOR FILT MEM 5V I2C 1.5% SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Humidity, Temperature 0 ~ 100% RH I2C ±1.5% RH 8 s Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
SHT35-DIS-F2.5KS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensirion AG
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Humidity, Temperature
Humidity Range
0 ~ 100% RH
Output Type
I2C
Output
16b
Accuracy
±1.5% RH
Response Time
8 s
Sensitivity
-
Voltage - Supply
2.15V ~ 5.5V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 125°C
Package / Case
8-TFDFN Exposed Pad
Supplier Device Package
8-DFN (2.5x2.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13.791
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,15000 €8,15 €
57,37600 €36,88 €
107,08800 €70,88 €
256,74200 €168,55 €
506,50600 €325,30 €
1006,28930 €628,93 €
5006,21086 €3.105,43 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5005,49609 €13.740,22 €
Manufacturers Standard Package
Unit Price without VAT:8,15000 €
Unit Price with VAT:9,69850 €