8-TFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-TFDFN Exposed Pad
8-TFDFN Exposed Pad

SHT35-DIS-F10KS

DigiKey Part Number
1649-SHT35-DIS-F10KSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SHT35-DIS-F10KS
Description
SHT3X FILTER MEMBRANE VERSION
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Humidity, Temperature 0 ~ 100% RH I2C ±1.5% RH 8 s Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensirion AG
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Sensor Type
Humidity, Temperature
Humidity Range
0 ~ 100% RH
Output Type
I2C
Output
16b
Accuracy
±1.5% RH
Response Time
8 s
Sensitivity
-
Voltage - Supply
2.15V ~ 5.5V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Package / Case
8-TFDFN Exposed Pad
Supplier Device Package
8-DFN (2.5x2.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0005,24059 €52.405,90 €
Manufacturers Standard Package
Unit Price without VAT:5,24059 €
Unit Price with VAT:6,23630 €