Similar
Similar
Similar
Similar

SHT11 | |
|---|---|
DigiKey Part Number | 1649-1122-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SHT11 |
Description | SENSOR HUMID/TEMP 5V DTL 3% SMD |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH Digital ±3% RH 8 s Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SHT11 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensirion AG | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | Digital | |
Output | 12b | |
Accuracy | ±3% RH | |
Response Time | 8 s | |
Sensitivity | - | |
Voltage - Supply | 2.4V ~ 5.5V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 123°C | |
Package / Case | 10-SMD Module | |
Supplier Device Package | 10-LCC |


