8-VFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-VFDFN Exposed Pad
8-VFDFN Exposed Pad
Sensirion SHT3x Humidity Sensors | Digi-Key Daily

SHT31-DIS-F2.5KS

DigiKey Part Number
1649-1066-2-ND - Tape & Reel (TR)
1649-1066-1-ND - Cut Tape (CT)
1649-1066-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SHT31-DIS-F2.5KS
Description
SENSOR HUMID/TEMP 5V I2C 2% SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Humidity, Temperature 0 ~ 100% RH I2C ±2% RH 8 s Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
SHT31-DIS-F2.5KS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensirion AG
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Humidity, Temperature
Humidity Range
0 ~ 100% RH
Output Type
I2C
Output
16b
Accuracy
±2% RH
Response Time
8 s
Sensitivity
-
Voltage - Supply
2.15V ~ 5.5V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 125°C
Package / Case
8-VFDFN Exposed Pad
Supplier Device Package
8-DFN (2.5x2.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51.202
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,66000 €4,66 €
54,18000 €20,90 €
104,00400 €40,04 €
253,79480 €94,87 €
503,65180 €182,59 €
1003,52080 €352,08 €
5003,30366 €1.651,83 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5003,04098 €7.602,45 €
Manufacturers Standard Package
Unit Price without VAT:4,66000 €
Unit Price with VAT:5,54540 €