
SFM4300-50-O | |
|---|---|
DigiKey Part Number | 1649-SFM4300-50-O-ND |
Manufacturer | |
Manufacturer Product Number | SFM4300-50-O |
Description | SENSOR FLOW 0-50 S LPM 8MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Air, Gas Flow Sensor 0 ~ 50 SLPM 0.315" (8mm) Polyamide |
Datasheet | Datasheet |
EDA/CAD Models | SFM4300-50-O Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensirion AG | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Sensing Range | 0 ~ 50 SLPM | |
Flow Sensor Type | Air, Gas | |
Voltage - Input | 3V ~ 5.5V | |
Port Size | 0.315" (8mm) | |
Switch Function/Rating | I2C | |
Material - Body | Polyamide | |
Operating Temperature | -20°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,88000 € | 110,88 € |
| 5 | 103,25400 € | 516,27 € |
| 10 | 100,40900 € | 1.004,09 € |
| 25 | 97,00440 € | 2.425,11 € |
| 56 | 94,31089 € | 5.281,41 € |
| Unit Price without VAT: | 110,88000 € |
|---|---|
| Unit Price with VAT: | 131,94720 € |






