BM06B-NSHSS-TBT (LF)(SN)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BM06B-NSHSS-TBT

DigiKey Part Number
455-BM06B-NSHSS-TBTTR-ND - Tape & Reel (TR)
455-BM06B-NSHSS-TBTCT-ND - Cut Tape (CT)
455-BM06B-NSHSS-TBTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BM06B-NSHSS-TBT
Description
CONN HEADER SMD 6POS 1MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 6 position 0.039" (1.00mm)
Datasheet
 Datasheet
EDA/CAD Models
BM06B-NSHSS-TBT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.236" (6.00mm)
Contact Shape
-
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Polyamide (PA), Nylon
Features
Pick and Place Cap, Solder Retention
Operating Temperature
-25°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
1A
Voltage Rating
50V
Mated Stacking Heights
7.8mm
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.745
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,73000 €0,73 €
100,61900 €6,19 €
1000,52580 €52,58 €
5000,46934 €234,67 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,37988 €379,88 €
2.0000,36175 €723,50 €
3.0000,35155 €1.054,65 €
5.0000,33910 €1.695,50 €
7.0000,33856 €2.369,92 €
Manufacturers Standard Package
Unit Price without VAT:0,73000 €
Unit Price with VAT:0,86870 €