MFG_PTE7100series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MFG_PTE7100series
Sensata Technologies PTE7100 Series Hermetic Analog Pressure Sensor | Datasheet Preview

PTE7100-23CC-2E050BN

DigiKey Part Number
1862-PTE7100-23CC-2E050BN-ND
Manufacturer
Manufacturer Product Number
PTE7100-23CC-2E050BN
Description
SENSOR 725.19PSIG 7/16" 5V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Pressure Sensor 725.19PSI (5000kPa) Gauge Male - 7/16" (11.11mm) UNF 1 V ~ 5 V Cylinder, Threaded
Datasheet
 Datasheet
EDA/CAD Models
PTE7100-23CC-2E050BN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata Technologies
Series
Packaging
Box
Part Status
Active
Pressure Type
Gauge
Operating Pressure
725.19PSI (5000kPa)
Output Type
Analog Voltage
Output
1 V ~ 5 V
Accuracy
±1.5%
Voltage - Supply
8V ~ 32V
Port Size
Male - 7/16" (11.11mm) UNF
Port Style
Threaded
Features
-
Termination Style
Connector
Maximum Pressure
1450.38PSI (10000kPa)
Operating Temperature
-40°C ~ 100°C
Package / Case
Cylinder, Threaded
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
163,41000 €63,41 €
554,35200 €271,76 €
1052,53900 €525,39 €
5049,81840 €2.490,92 €
10047,10620 €4.710,62 €
Manufacturers Standard Package
Unit Price without VAT:63,41000 €
Unit Price with VAT:75,45790 €