
SOL1B3 | |
|---|---|
DigiKey Part Number | 725-1819-ND |
Manufacturer | |
Manufacturer Product Number | SOL1B3 |
Description | VALVE SOLENOID 3/8" BSP NC 110/1 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2/2 Normally Closed, One-Way Solenoid Valve Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Fluid Type Inert Gas, Liquid |
Manufacturer Sensata Technologies, Inc. | Connection Method Threaded 3/8" BSP |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Box | Features Supply Voltage 110VAC |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Type Solenoid Valve | Operating Temperature -20°C ~ 90°C |
Function 2/2 Normally Closed, One-Way | Approval Agency CE |
Operating Pressure 1 ~ 218 PSI (0.1 ~ 15 bar) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,72000 € | 110,72 € |
| 10 | 107,95400 € | 1.079,54 € |
| 50 | 103,21220 € | 5.160,61 € |
| Unit Price without VAT: | 110,72000 € |
|---|---|
| Unit Price with VAT: | 131,75680 € |





