



95.05 | |
|---|---|
DigiKey Part Number | 2066-95.05-ND |
Manufacturer | |
Manufacturer Product Number | 95.05 |
Description | SOCKET FOR 40/44 SERIES |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Relay Socket DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Finder Relays, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 8 | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
For Use With/Related Products | 40.51, 40.52, 40.61 Relays | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,29000 € | 6,29 € |
| 10 | 5,60400 € | 56,04 € |
| 30 | 5,30300 € | 159,09 € |
| 50 | 5,16840 € | 258,42 € |
| 100 | 4,99120 € | 499,12 € |
| 250 | 4,76588 € | 1.191,47 € |
| 500 | 4,60212 € | 2.301,06 € |
| 1.000 | 4,44388 € | 4.443,88 € |
| Unit Price without VAT: | 6,29000 € |
|---|---|
| Unit Price with VAT: | 7,48510 € |











