
1556EBK | |
|---|---|
DigiKey Part Number | 164-1556EBK-ND |
Manufacturer | |
Manufacturer Product Number | 1556EBK |
Description | ENCLOSURE ABS 6.3"L X 4.72"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure ABS Black Cover Included 6.299" L x 4.724" W (160.00mm x 120.00mm) X 1.772" (45.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1556EBK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 6.299" L x 4.724" W (160.00mm x 120.00mm) | |
Height | 1.772" (45.00mm) | |
Area (L x W) | 29.7in² (192cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,10000 € | 9,10 € |
| 5 | 8,43600 € | 42,18 € |
| 10 | 8,16500 € | 81,65 € |
| 25 | 7,81960 € | 195,49 € |
| Unit Price without VAT: | 9,10000 € |
|---|---|
| Unit Price with VAT: | 10,82900 € |










