Similar

IPSU-GP030-6 | |
|---|---|
DigiKey Part Number | 725-1453-ND |
Manufacturer | |
Manufacturer Product Number | IPSU-GP030-6 |
Description | PRSSR TRNS 0-30PSIG 0-5V |
Customer Reference | |
Detailed Description | Pressure Sensor 30PSI (206.84kPa) Vented Gauge Male - 1/4" (6.35mm) NPT 0 V ~ 5 V Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | IPSU-GP030-6 Models |
Category | Accuracy ±0.25% |
Manufacturer Sensata Technologies, Inc. | Voltage - Supply 9V ~ 32V |
Series | Port Size Male - 1/4" (6.35mm) NPT |
Packaging Box | Port Style Threaded |
Part Status Obsolete | Features Amplified Output, Temperature Compensated |
Applications Industrial Automation | Termination Style Connector |
Pressure Type Vented Gauge | Maximum Pressure 60PSI (413.69kPa) |
Operating Pressure 30PSI (206.84kPa) | Operating Temperature -20°C ~ 80°C |
Output Type Analog Voltage | Package / Case Cylinder |
Output 0 V ~ 5 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| U5244-000005-030PA | TE Connectivity Measurement Specialties | 59 | 223-1677-ND | 172,18000 € | Similar |


