
U5244-000005-030PA | |
|---|---|
DigiKey Part Number | 223-1677-ND |
Manufacturer | |
Manufacturer Product Number | U5244-000005-030PA |
Description | SENSOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 30PSI (206.84kPa) Absolute Male - 1/4" (6.35mm) NPT 1 V ~ 5 V Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Absolute | |
Operating Pressure | 30PSI (206.84kPa) | |
Output Type | Analog Voltage | |
Output | 1 V ~ 5 V | |
Accuracy | ±0.1% | |
Voltage - Supply | 8V ~ 30V | |
Port Size | Male - 1/4" (6.35mm) NPT | |
Port Style | Threaded | |
Features | Temperature Compensated | |
Termination Style | Connector | |
Maximum Pressure | 90PSI (620.53kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Cylinder | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,90000 € | 149,90 € |
| 5 | 139,88200 € | 699,41 € |
| 10 | 136,16800 € | 1.361,68 € |
| 30 | 130,91400 € | 3.927,42 € |
| 50 | 128,70960 € | 6.435,48 € |
| Unit Price without VAT: | 149,90000 € |
|---|---|
| Unit Price with VAT: | 178,38100 € |


