



8G5022C0502 | |
|---|---|
DigiKey Part Number | 2149-8G5022C0502-ND |
Manufacturer | Sensata-DeltaTech |
Manufacturer Product Number | 8G5022C0502 |
Description | SWITCH THUMBWHEEL ROCKER HALL |
Customer Reference | |
Detailed Description | Thumbwheel, 1 - Axis Analog (Hall Effect) Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-DeltaTech | |
Series | ||
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Type | Thumbwheel, 1 - Axis | |
Actuator Type | Rocker | |
Switch Function | 2-Way Directional | |
Functions, Extra | - | |
Output | Analog (Hall Effect) | |
Voltage - Supply | - | |
Current Rating (Amps) | - | |
Contact Material | - | |
Contact Finish | - | |
Mounting Type | Panel Mount | |
Termination Style | - | |
Operating Temperature | -40°C ~ 85°C | |
Panel Cutout Dimensions | Rectangular - 36.80mm x 22.80mm | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | - | |
Operating Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,31000 € | 78,31 € |
| 10 | 67,53500 € | 675,35 € |
| Unit Price without VAT: | 78,31000 € |
|---|---|
| Unit Price with VAT: | 93,18890 € |







