
T512FSE | |
|---|---|
DigiKey Part Number | T512FSE-ND |
Manufacturer | |
Manufacturer Product Number | T512FSE |
Description | MODULE POWER |
Customer Reference | |
Detailed Description | SCR Module Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Crydom | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Structure | - | |
Number of SCRs, Diodes | - | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | - | |
Operating Temperature | - | |
Mounting Type | - | |
Package / Case | Module | |
Base Product Number |

