
T512FS | |
|---|---|
DigiKey Part Number | CC2582-ND |
Manufacturer | |
Manufacturer Product Number | T512FS |
Description | MODULE POWER |
Customer Reference | |
Detailed Description | SCR Module Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Crydom | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Structure | - | |
Number of SCRs, Diodes | - | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | - | |
Operating Temperature | - | |
Mounting Type | - | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,01000 € | 93,01 € |
| 10 | 88,57300 € | 885,73 € |
| 50 | 84,55420 € | 4.227,71 € |
| 100 | 82,06730 € | 8.206,73 € |
| Unit Price without VAT: | 93,01000 € |
|---|---|
| Unit Price with VAT: | 110,68190 € |

