SCR Module 600 V Bridge, Single Phase - SCRs/Diodes (Layout 2) Chassis Mount Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M505022FV

DigiKey Part Number
M505022FV-ND
Manufacturer
Manufacturer Product Number
M505022FV
Description
SCR MODULE 600V MODULE
Customer Reference
Detailed Description
SCR Module 600 V Bridge, Single Phase - SCRs/Diodes (Layout 2) Chassis Mount Module
Datasheet
 Datasheet
EDA/CAD Models
M505022FV Models
Product Attributes
Filter Similar Products
Category
Voltage - Gate Trigger (Vgt) (Max)
3 V
Manufacturer
Sensata-Crydom
Current - Gate Trigger (Igt) (Max)
150 mA
Series
Current - Non Rep. Surge 50, 60Hz (Itsm)
600A @ 60Hz
Packaging
Bulk
Operating Temperature
-40°C ~ 125°C (TJ)
Part Status
Obsolete
Mounting Type
Chassis Mount
Structure
Bridge, Single Phase - SCRs/Diodes (Layout 2)
Package / Case
Module
Number of SCRs, Diodes
2 SCRs, 2 Diodes
Base Product Number
Voltage - Off State
600 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 11 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

11In Stock
Ships from WEC