SCR Module 1.2 kV Bridge, Single Phase - SCRs/Diodes (Layout 1) Chassis Mount Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M505015F

DigiKey Part Number
CC2245-ND
Manufacturer
Manufacturer Product Number
M505015F
Description
SCR MODULE 1.2KV MODULE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
SCR Module 1.2 kV Bridge, Single Phase - SCRs/Diodes (Layout 1) Chassis Mount Module
Datasheet
 Datasheet
EDA/CAD Models
M505015F Models
Product Attributes
Filter Similar Products
Category
Voltage - Gate Trigger (Vgt) (Max)
3 V
Manufacturer
Sensata-Crydom
Current - Gate Trigger (Igt) (Max)
150 mA
Series
Current - Non Rep. Surge 50, 60Hz (Itsm)
600A @ 60Hz
Packaging
Bulk
Operating Temperature
-40°C ~ 125°C (TJ)
Part Status
Active
Mounting Type
Chassis Mount
Structure
Bridge, Single Phase - SCRs/Diodes (Layout 1)
Package / Case
Module
Number of SCRs, Diodes
2 SCRs, 2 Diodes
Base Product Number
Voltage - Off State
1.2 kV
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
10134,00400 €1.340,04 €
Manufacturers Standard Package
Unit Price without VAT:134,00400 €
Unit Price with VAT:159,46476 €