
M505012F | |
|---|---|
DigiKey Part Number | CC1654-ND |
Manufacturer | |
Manufacturer Product Number | M505012F |
Description | SCR MODULE 600V MODULE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SCR Module 600 V Bridge, Single Phase - SCRs/Diodes (Layout 1) Chassis Mount Module |
Datasheet | Datasheet |
EDA/CAD Models | M505012F Models |
Category | Voltage - Gate Trigger (Vgt) (Max) 3 V |
Manufacturer Sensata-Crydom | Current - Gate Trigger (Igt) (Max) 150 mA |
Series | Current - Non Rep. Surge 50, 60Hz (Itsm) 600A @ 60Hz |
Packaging Bulk | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Active | Mounting Type Chassis Mount |
Structure Bridge, Single Phase - SCRs/Diodes (Layout 1) | Package / Case Module |
Number of SCRs, Diodes 2 SCRs, 2 Diodes | Base Product Number |
Voltage - Off State 600 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,50000 € | 104,50 € |
| 10 | 99,52400 € | 995,24 € |
| 50 | 95,00220 € | 4.750,11 € |
| Unit Price without VAT: | 104,50000 € |
|---|---|
| Unit Price with VAT: | 124,35500 € |

