Image for M254014FV is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M254014FV

DigiKey Part Number
M254014FV-ND
Manufacturer
Manufacturer Product Number
M254014FV
Description
SCR MODULE 1KV MODULE
Customer Reference
Detailed Description
SCR Module 1 kV Bridge, Single Phase - SCRs/Diodes (Layout 1) Chassis Mount Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Gate Trigger (Vgt) (Max)
2.5 V
Manufacturer
Sensata-Crydom
Current - Gate Trigger (Igt) (Max)
50 mA
Packaging
Bulk
Current - Non Rep. Surge 50, 60Hz (Itsm)
400A @ 60Hz
Part Status
Obsolete
Current - Hold (Ih) (Max)
75 mA
Structure
Bridge, Single Phase - SCRs/Diodes (Layout 1)
Mounting Type
Chassis Mount
Number of SCRs, Diodes
2 SCRs, 2 Diodes
Package / Case
Module
Voltage - Off State
1 kV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.